
PESD12VL2BT-QR | |
|---|---|
DigiKey Part Number | 1727-PESD12VL2BT-QRTR-ND - Tape & Reel (TR) 1727-PESD12VL2BT-QRCT-ND - Cut Tape (CT) 1727-PESD12VL2BT-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD12VL2BT-QR |
Description | TVS DIODE 12VWM 37VC TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 37V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.2V | |
Voltage - Clamping (Max) @ Ipp | 37V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 19pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.50700 | $5.07 |
| 100 | $0.32210 | $32.21 |
| 500 | $0.24202 | $121.01 |
| 1,000 | $0.21619 | $216.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18331 | $549.93 |
| 6,000 | $0.16673 | $1,000.38 |
| 9,000 | $0.15828 | $1,424.52 |
| 15,000 | $0.14878 | $2,231.70 |
| 21,000 | $0.14316 | $3,006.36 |
| 30,000 | $0.13769 | $4,130.70 |
| Unit Price without GST: | $0.83000 |
|---|---|
| Unit Price with GST: | $0.91300 |










