PBSS4032PT,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1,676
Unit Price: $0.89000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,218
Unit Price: $0.87000
Datasheet

Similar


Rohm Semiconductor
In Stock: 19,352
Unit Price: $1.27000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,821
Unit Price: $0.68000
Datasheet

Similar


onsemi
In Stock: 97,214
Unit Price: $0.30800
Datasheet

Similar


onsemi
In Stock: 10,996
Unit Price: $0.90000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.77000
Datasheet

Similar


onsemi
In Stock: 9,305
Unit Price: $0.89000
Datasheet
Bipolar (BJT) Transistor PNP 30 V 2.4 A 160MHz 1.1 W Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4032PT,215

DigiKey Part Number
1727-4336-2-ND - Tape & Reel (TR)
1727-4336-1-ND - Cut Tape (CT)
1727-4336-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4032PT,215
Description
TRANS PNP 30V 2.4A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 2.4 A 160MHz 1.1 W Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
2.4 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
330mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 1A, 2V
Power - Max
1.1 W
Frequency - Transition
160MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes