Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PBSS4032PT,215 | |
|---|---|
DigiKey Part Number | 1727-4336-2-ND - Tape & Reel (TR) 1727-4336-1-ND - Cut Tape (CT) 1727-4336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4032PT,215 |
Description | TRANS PNP 30V 2.4A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 2.4 A 160MHz 1.1 W Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.4 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 330mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 1A, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 160MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |







