
PBSS302PD,115 | |
|---|---|
DigiKey Part Number | 1727-3895-2-ND - Tape & Reel (TR) 1727-3895-1-ND - Cut Tape (CT) 1727-3895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS302PD,115 |
Description | TRANS PNP 40V 4A 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 4 A 110MHz 1.1 W Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 175 @ 2A, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 110MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.76400 | $7.64 |
| 100 | $0.49440 | $49.44 |
| 500 | $0.37818 | $189.09 |
| 1,000 | $0.34071 | $340.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29309 | $879.27 |
| 6,000 | $0.26910 | $1,614.60 |
| 9,000 | $0.25688 | $2,311.92 |
| 15,000 | $0.24314 | $3,647.10 |
| 21,000 | $0.23501 | $4,935.21 |
| 30,000 | $0.22927 | $6,878.10 |
| Unit Price without GST: | $1.23000 |
|---|---|
| Unit Price with GST: | $1.35300 |

