
PBRP113ZT-QR | |
|---|---|
DigiKey Part Number | 1727-PBRP113ZT-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBRP113ZT-QR |
Description | TRANS PREBIAS PNP 40V TO236AB |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 40 V 600 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 230 @ 300mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 6mA, 600mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 250 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08935 | $268.05 |
| 6,000 | $0.08036 | $482.16 |
| 9,000 | $0.07578 | $682.02 |
| 15,000 | $0.07062 | $1,059.30 |
| 21,000 | $0.06757 | $1,418.97 |
| 30,000 | $0.06460 | $1,938.00 |
| 75,000 | $0.05808 | $4,356.00 |
| 150,000 | $0.05405 | $8,107.50 |
| Unit Price without GST: | $0.08935 |
|---|---|
| Unit Price with GST: | $0.09829 |

