
PBRP113ET,215 | |
|---|---|
DigiKey Part Number | 1727-5712-2-ND - Tape & Reel (TR) 1727-5712-1-ND - Cut Tape (CT) 1727-5712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBRP113ET,215 |
Description | TRANS PREBIAS PNP 40V TO236AB |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 40 V 600 mA 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 1 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 130 @ 300mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 6mA, 600mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.25300 | $2.53 |
| 100 | $0.15840 | $15.84 |
| 500 | $0.11666 | $58.33 |
| 1,000 | $0.10316 | $103.16 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.46200 |

