
NZX3V3B,133 | |
---|---|
DigiKey Part Number | 1727-6157-1-ND - Cut Tape (CT) 1727-6157-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX3V3B,133 |
Description | DIODE ZENER 3.3V 500MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±3% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.22100 | $2.21 |
50 | $0.15760 | $7.88 |
100 | $0.13680 | $13.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05360 | $536.00 |
20,000 | $0.04828 | $965.60 |
Unit Price without GST: | $0.36000 |
---|---|
Unit Price with GST: | $0.39600 |