
NZX33C,133 | |
|---|---|
DigiKey Part Number | 1727-NZX33C,133CT-ND - Cut Tape (CT) 1727-NZX33C,133TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX33C,133 |
Description | DIODE ZENER 33.85V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33.85 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.17800 | $1.78 |
| 100 | $0.10960 | $10.96 |
| 500 | $0.07976 | $39.88 |
| 1,000 | $0.07009 | $70.09 |
| 2,000 | $0.06191 | $123.82 |
| 5,000 | $0.05302 | $265.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04294 | $429.40 |
| 20,000 | $0.03867 | $773.40 |
| 30,000 | $0.03650 | $1,095.00 |
| 50,000 | $0.03406 | $1,703.00 |
| 70,000 | $0.03261 | $2,282.70 |
| 100,000 | $0.03120 | $3,120.00 |
| Unit Price without GST: | $0.29000 |
|---|---|
| Unit Price with GST: | $0.31900 |

