
NMUX1308APW-Q100J | |
|---|---|
DigiKey Part Number | 1727-NMUX1308APW-Q100JTR-ND - Tape & Reel (TR) 1727-NMUX1308APW-Q100JCT-ND - Cut Tape (CT) 1727-NMUX1308APW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMUX1308APW-Q100J |
Description | NMUX1308APW-Q100/SOT403/TSSOP1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 146Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | Charge Injection 8pC |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 1.5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 1nA (Typ) |
Part Status Active | Crosstalk -80dB @ 1MHz |
Switch Circuit SP8T | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
On-State Resistance (Max) 146Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 1Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 1.5V ~ 5.5V | Supplier Device Package 16-TSSOP |
Switch Time (Ton, Toff) (Max) 17ns, 72ns | Base Product Number |
-3db Bandwidth 325MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMUX1308AQPWRQ1 | Texas Instruments | 2,052 | 296-TMUX1308AQPWRQ1CT-ND | $0.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.31400 | $3.14 |
| 25 | $0.27880 | $6.97 |
| 100 | $0.23990 | $23.99 |
| 250 | $0.22136 | $55.34 |
| 500 | $0.21018 | $105.09 |
| 1,000 | $0.20096 | $200.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.19122 | $478.05 |
| 5,000 | $0.18536 | $926.80 |
| 7,500 | $0.18242 | $1,368.15 |
| 12,500 | $0.17917 | $2,239.62 |
| 17,500 | $0.17726 | $3,102.05 |
| 25,000 | $0.17543 | $4,385.75 |
| 62,500 | $0.17149 | $10,718.12 |
| Unit Price without GST: | $0.45000 |
|---|---|
| Unit Price with GST: | $0.49500 |


