
NHUMH1X | |
|---|---|
DigiKey Part Number | 1727-NHUMH1XTR-ND - Tape & Reel (TR) 1727-NHUMH1XCT-ND - Cut Tape (CT) 1727-NHUMH1XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHUMH1X |
Description | TRANS PREBIAS 2NPN 80V 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 80V 100mA 170MHz 350mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NHUMH1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 80V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 170MHz | |
Power - Max | 350mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.27400 | $2.74 |
| 100 | $0.17050 | $17.05 |
| 500 | $0.12568 | $62.84 |
| 1,000 | $0.11117 | $111.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09265 | $277.95 |
| 6,000 | $0.08330 | $499.80 |
| 9,000 | $0.07853 | $706.77 |
| 15,000 | $0.07316 | $1,097.40 |
| 21,000 | $0.06999 | $1,469.79 |
| 30,000 | $0.06690 | $2,007.00 |
| Unit Price without GST: | $0.45000 |
|---|---|
| Unit Price with GST: | $0.49500 |

