
PSMNR60-25YLHX | |
---|---|
DigiKey Part Number | 1727-PSMNR60-25YLHXTR-ND - Tape & Reel (TR) 1727-PSMNR60-25YLHXCT-ND - Cut Tape (CT) 1727-PSMNR60-25YLHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMNR60-25YLHX |
Description | MOSFET N-CH 25V 300A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 300A (Tc) 268W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 700mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 147 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8117 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 268W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.19000 | $7.19 |
10 | $4.70500 | $47.05 |
50 | $3.63420 | $181.71 |
100 | $3.28940 | $328.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.39217 | $3,588.26 |
3,000 | $2.26585 | $6,797.55 |
Unit Price without GST: | $7.19000 |
---|---|
Unit Price with GST: | $7.90900 |