


MM3Z18VT1GX | |
|---|---|
DigiKey Part Number | 1727-MM3Z18VT1GXTR-ND - Tape & Reel (TR) 1727-MM3Z18VT1GXCT-ND - Cut Tape (CT) 1727-MM3Z18VT1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z18VT1GX |
Description | DIODE ZENER 18V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.19300 | $1.93 |
| 100 | $0.11960 | $11.96 |
| 500 | $0.08724 | $43.62 |
| 1,000 | $0.07673 | $76.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06332 | $189.96 |
| 6,000 | $0.05654 | $339.24 |
| 9,000 | $0.05308 | $477.72 |
| 15,000 | $0.04918 | $737.70 |
| 21,000 | $0.04687 | $984.27 |
| 30,000 | $0.04463 | $1,338.90 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

