BAT46GW-QJ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 643
Unit Price: $0.26000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.48000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.51000
Datasheet
Diode 100 V 250mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT46GW-QJ

DigiKey Part Number
1727-BAT46GW-QJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT46GW-QJ
Description
DIODE SCHOTTKY 100V 250MA SOD123
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
850 mV @ 250 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5.9 ns
Current - Reverse Leakage @ Vr
9 µA @ 100 V
Capacitance @ Vr, F
39pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes