
ES3DJ | |
|---|---|
DigiKey Part Number | 1727-ES3DJTR-ND - Tape & Reel (TR) 1727-ES3DJCT-ND - Cut Tape (CT) 1727-ES3DJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3DJ |
Description | ES3D/SOD1003/SMC |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Cut Tape (CT): | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.28500 | $2.85 |
| 100 | $0.17780 | $17.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09722 | $291.66 |
| 6,000 | $0.08755 | $525.30 |
| 9,000 | $0.08261 | $743.49 |
| 15,000 | $0.07706 | $1,155.90 |
| 21,000 | $0.07378 | $1,549.38 |
| 30,000 | $0.07058 | $2,117.40 |
| 75,000 | $0.06357 | $4,767.75 |
| 150,000 | $0.05923 | $8,884.50 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.50600 |

