


ES2DJ | |
|---|---|
DigiKey Part Number | 1727-ES2DJTR-ND - Tape & Reel (TR) 1727-ES2DJCT-ND - Cut Tape (CT) 1727-ES2DJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2DJ |
Description | ES2D/SOD1002/SMB |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 23pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.18200 | $1.82 |
| 100 | $0.11270 | $11.27 |
| 500 | $0.08222 | $41.11 |
| 1,000 | $0.07235 | $72.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05972 | $179.16 |
| 6,000 | $0.05334 | $320.04 |
| 9,000 | $0.05008 | $450.72 |
| 15,000 | $0.04642 | $696.30 |
| 21,000 | $0.04425 | $929.25 |
| 30,000 | $0.04214 | $1,264.20 |
| 75,000 | $0.03750 | $2,812.50 |
| 150,000 | $0.03463 | $5,194.50 |
| 300,000 | $0.03222 | $9,666.00 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.33000 |

