
CBTD3861BQ,118 | |
|---|---|
DigiKey Part Number | 2156-CBTD3861BQ,118-ND |
Manufacturer | |
Manufacturer Product Number | CBTD3861BQ,118 |
Description | IC BUS SWITCH 10 X 1:1 24-DHVQFN |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-DHVQFN (5.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-DHVQFN (5.5x3.5) | |
Base Product Number |
| Bulk: | 4400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 443 | $0.95201 | $421.74 |
| Unit Price without GST: | $0.95201 |
|---|---|
| Unit Price with GST: | $1.04721 |

