CBT3125PW,118 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 53,534
Unit Price: $0.39200
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 72,738
Unit Price: $1.62000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.74000
Datasheet

Similar


Texas Instruments
In Stock: 17,990
Unit Price: $0.83000
Datasheet
Bus Switch 1 x 1:1 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT3125PW,118

DigiKey Part Number
1727-6734-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBT3125PW,118
Description
IC BUS SWITCH 1 X 1:1 14-TSSOP
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types