
BZX8850S-C6V2YL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-C6V2YLTR-ND - Tape & Reel (TR) 1727-BZX8850S-C6V2YLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX8850S-C6V2YL |
Description | DIODE ZENER 6.2V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.24600 | $2.46 |
| 100 | $0.15380 | $15.38 |
| 500 | $0.11314 | $56.57 |
| 1,000 | $0.10000 | $100.00 |
| 2,000 | $0.08890 | $177.80 |
| 5,000 | $0.07686 | $384.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.06313 | $1,262.60 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

