Zener Diode 5.1 V 365 mW ±5% Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8850S-C5V1YL

DigiKey Part Number
1727-BZX8850S-C5V1YLTR-ND - Tape & Reel (TR)
1727-BZX8850S-C5V1YLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX8850S-C5V1YL
Description
DIODE ZENER 5.1V 365MW DFN1006BD
Customer Reference
Detailed Description
Zener Diode 5.1 V 365 mW ±5% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
365 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006BD-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,785
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.24600$2.46
100$0.15380$15.38
500$0.11314$56.57
1,000$0.10000$100.00
2,000$0.08890$177.80
5,000$0.07686$384.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.06313$1,262.60
Unit Price without GST:$0.41000
Unit Price with GST:$0.45100