MFR Recommended

BZX8850S-C39YL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-C39YLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8850S-C39YL |
Description | DIODE ZENER 39V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 39 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 29.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |


