Zener Diode 2.2 V 365 mW ±5% Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8850S-C2V2-QYL

DigiKey Part Number
1727-BZX8850S-C2V2-QYLTR-ND - Tape & Reel (TR)
1727-BZX8850S-C2V2-QYLCT-ND - Cut Tape (CT)
1727-BZX8850S-C2V2-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX8850S-C2V2-QYL
Description
DIODE ZENER 2.2V 365MW DFN1006BD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 2.2 V 365 mW ±5% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
365 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
4 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006BD-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,025
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.25200$2.52
100$0.15670$15.67
500$0.11516$57.58
1,000$0.10170$101.70
2,000$0.09033$180.66
5,000$0.07799$389.95
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07035$703.50
20,000$0.06392$1,278.40
30,000$0.06064$1,819.20
50,000$0.05695$2,847.50
70,000$0.05477$3,833.90
100,000$0.05265$5,265.00
Manufacturers Standard Package
Unit Price without GST:$0.41000
Unit Price with GST:$0.45100