Parametric Equivalent

BZX8850S-B4V7-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-B4V7-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8850S-B4V7-QYL |
Description | DIODE ZENER 4.7V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 365 mW ±2% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07173 | $717.30 |
| 20,000 | $0.06528 | $1,305.60 |
| 30,000 | $0.06199 | $1,859.70 |
| 50,000 | $0.05830 | $2,915.00 |
| 70,000 | $0.05611 | $3,927.70 |
| 100,000 | $0.05398 | $5,398.00 |
| 250,000 | $0.05023 | $12,557.50 |
| Unit Price without GST: | $0.07173 |
|---|---|
| Unit Price with GST: | $0.07890 |


