
BZX884S-C5V1-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-C5V1-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-C5V1-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-C5V1-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-C5V1-QYL |
Description | DIODE ZENER 5.1V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 365 mW ±5.88% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.25000 | $2.50 |
| 100 | $0.15580 | $15.58 |
| 500 | $0.11448 | $57.24 |
| 1,000 | $0.10106 | $101.06 |
| 2,000 | $0.08976 | $179.52 |
| 5,000 | $0.07749 | $387.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06024 | $602.40 |
| 20,000 | $0.05458 | $1,091.60 |
| 30,000 | $0.05170 | $1,551.00 |
| 50,000 | $0.04845 | $2,422.50 |
| 70,000 | $0.04653 | $3,257.10 |
| 100,000 | $0.04467 | $4,467.00 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

