BZX884S-C30-QYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.41000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.07173
Datasheet
Zener Diode 30 V 365 mW ±2% Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884S-C30-QYL

DigiKey Part Number
1727-BZX884S-C30-QYLTR-ND - Tape & Reel (TR)
1727-BZX884S-C30-QYLCT-ND - Cut Tape (CT)
1727-BZX884S-C30-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884S-C30-QYL
Description
DIODE ZENER 30V 365MW DFN1006BD
Customer Reference
Detailed Description
Zener Diode 30 V 365 mW ±2% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
365 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006BD-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.04787$1,436.10
Unit Price without GST:$0.22000
Unit Price with GST:$0.24200