
BZX884-C8V2,315 | |
|---|---|
DigiKey Part Number | 1727-5665-2-ND - Tape & Reel (TR) 1727-5665-1-ND - Cut Tape (CT) 1727-5665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-C8V2,315 |
Description | DIODE ZENER 8.2V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.34400 | $3.44 |
| 100 | $0.21590 | $21.59 |
| 500 | $0.16022 | $80.11 |
| 1,000 | $0.14218 | $142.18 |
| 2,000 | $0.12697 | $253.94 |
| 5,000 | $0.11046 | $552.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05420 | $542.00 |
| 20,000 | $0.04902 | $980.40 |
| 30,000 | $0.04638 | $1,391.40 |
| 50,000 | $0.04340 | $2,170.00 |
| 70,000 | $0.04165 | $2,915.50 |
| 100,000 | $0.03993 | $3,993.00 |
| Unit Price without GST: | $0.57000 |
|---|---|
| Unit Price with GST: | $0.62700 |

