BZX884-C51-QYL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.05732

Parametric Equivalent


Nexperia USA Inc.
In Stock: 8,212
Unit Price: $0.38000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9,239
Unit Price: $0.36000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.06535
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.05864
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.07173
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.06126
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.06126
Datasheet
Zener Diode 51 V 250 mW ±5% Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884-C51-QYL

DigiKey Part Number
1727-BZX884-C51-QYLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX884-C51-QYL
Description
IC
Customer Reference
Detailed Description
Zener Diode 51 V 250 mW ±5% Surface Mount DFN1006-2
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
180 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 35.7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05288$528.80
20,000$0.04787$957.40
30,000$0.04532$1,359.60
50,000$0.04244$2,122.00
70,000$0.04074$2,851.80
100,000$0.03909$3,909.00
250,000$0.03546$8,865.00
Manufacturers Standard Package
Unit Price without GST:$0.05288
Unit Price with GST:$0.05817