
BZX884-B8V2,315 | |
---|---|
DigiKey Part Number | 1727-5356-2-ND - Tape & Reel (TR) 1727-5356-1-ND - Cut Tape (CT) 1727-5356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-B8V2,315 |
Description | DIODE ZENER 8.2V 250MW DFN1006-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.30800 | $3.08 |
50 | $0.22040 | $11.02 |
100 | $0.19170 | $19.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08591 | $859.10 |
20,000 | $0.07802 | $1,560.40 |
Unit Price without GST: | $0.50000 |
---|---|
Unit Price with GST: | $0.55000 |