


BZX84W-C18X | |
|---|---|
DigiKey Part Number | 1727-8292-2-ND - Tape & Reel (TR) 1727-8292-1-ND - Cut Tape (CT) 1727-8292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C18X |
Description | DIODE ZENER 18V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.14700 | $1.47 |
| 100 | $0.09040 | $9.04 |
| 500 | $0.06550 | $32.75 |
| 1,000 | $0.05741 | $57.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04390 | $131.70 |
| 6,000 | $0.03898 | $233.88 |
| 9,000 | $0.03647 | $328.23 |
| 15,000 | $0.03364 | $504.60 |
| 21,000 | $0.03196 | $671.16 |
| 30,000 | $0.03033 | $909.90 |
| Unit Price without GST: | $0.23000 |
|---|---|
| Unit Price with GST: | $0.25300 |

