Zener Diode 18 V 275 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 275 mW ±5% Surface Mount SOT-323
PMST2907A-QX

BZX84W-C18X

DigiKey Part Number
1727-8292-2-ND - Tape & Reel (TR)
1727-8292-1-ND - Cut Tape (CT)
1727-8292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84W-C18X
Description
DIODE ZENER 18V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 275 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
275 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.14700$1.47
100$0.09040$9.04
500$0.06550$32.75
1,000$0.05741$57.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04390$131.70
6,000$0.03898$233.88
9,000$0.03647$328.23
15,000$0.03364$504.60
21,000$0.03196$671.16
30,000$0.03033$909.90
Manufacturers Standard Package
Unit Price without GST:$0.23000
Unit Price with GST:$0.25300