


BZX84W-C11F | |
|---|---|
DigiKey Part Number | 1727-8287-2-ND - Tape & Reel (TR) 1727-8287-1-ND - Cut Tape (CT) 1727-8287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C11F |
Description | DIODE ZENER 11V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.15000 | $1.50 |
| 100 | $0.09260 | $9.26 |
| 500 | $0.06718 | $33.59 |
| 1,000 | $0.05890 | $58.90 |
| 2,000 | $0.05189 | $103.78 |
| 5,000 | $0.04428 | $221.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03586 | $358.60 |
| 20,000 | $0.03220 | $644.00 |
| 30,000 | $0.03033 | $909.90 |
| 50,000 | $0.02823 | $1,411.50 |
| 70,000 | $0.02699 | $1,889.30 |
| 100,000 | $0.02578 | $2,578.00 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

