Data Selector/Multiplexer 2 x 4:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT253PWJ

DigiKey Part Number
1727-74HCT253PWJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT253PWJ
Description
IC DATA SELECT/MUX 2X4:1 16TSSOP
Customer Reference
Detailed Description
Data Selector/Multiplexer 2 x 4:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Data Selector/Multiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
6mA, 6mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.24184$604.60
5,000$0.23472$1,173.60
7,500$0.23115$1,733.62
12,500$0.22720$2,840.00
17,500$0.22489$3,935.58
25,000$0.22267$5,566.75
62,500$0.21788$13,617.50
Manufacturers Standard Package
Unit Price without GST:$0.24184
Unit Price with GST:$0.26602