BZX84W-B75F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.04509
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.05477
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3,000
Unit Price: $0.28000
Datasheet
Zener Diode 75 V 275 mW ±2% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 75 V 275 mW ±2% Surface Mount SOT-323
PMST2907A-QX

BZX84W-B75F

DigiKey Part Number
BZX84W-B75F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-B75F
Description
DIODE ZENER 75V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 275 mW ±2% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
275 mW
Impedance (Max) (Zzt)
255 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 52.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04320$432.00
20,000$0.03896$779.20
30,000$0.03679$1,103.70
50,000$0.03436$1,718.00
70,000$0.03292$2,304.40
100,000$0.03152$3,152.00
250,000$0.02844$7,110.00
500,000$0.02658$13,290.00
Manufacturers Standard Package
Unit Price without GST:$0.04320
Unit Price with GST:$0.04752