


BZX84W-B39F | |
|---|---|
DigiKey Part Number | 1727-8265-2-ND - Tape & Reel (TR) 1727-8265-1-ND - Cut Tape (CT) 1727-8265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B39F |
Description | DIODE ZENER 39V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.19200 | $1.92 |
| 100 | $0.11860 | $11.86 |
| 500 | $0.08648 | $43.24 |
| 1,000 | $0.07604 | $76.04 |
| 2,000 | $0.06723 | $134.46 |
| 5,000 | $0.05766 | $288.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04665 | $466.50 |
| 20,000 | $0.04207 | $841.40 |
| 30,000 | $0.03974 | $1,192.20 |
| 50,000 | $0.03711 | $1,855.50 |
| 70,000 | $0.03555 | $2,488.50 |
| 100,000 | $0.03404 | $3,404.00 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

