Similar
Similar

BZT52H-C3V0-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52H-C3V0-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52H-C3V0-QX |
Description | DIODE ZENER 3V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 3 V 375 mW ±6.67% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.67% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04712 | $141.36 |
| 6,000 | $0.04192 | $251.52 |
| 9,000 | $0.03927 | $353.43 |
| 15,000 | $0.03629 | $544.35 |
| 21,000 | $0.03452 | $724.92 |
| 30,000 | $0.03280 | $984.00 |
| 75,000 | $0.02902 | $2,176.50 |
| 150,000 | $0.02668 | $4,002.00 |
| 300,000 | $0.02471 | $7,413.00 |
| Unit Price without GST: | $0.04712 |
|---|---|
| Unit Price with GST: | $0.05183 |



