Zener Diode 18 V 275 mW ±2% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 275 mW ±2% Surface Mount SOT-323
PMST2907A-QX

BZX84W-B18F

DigiKey Part Number
1727-8255-2-ND - Tape & Reel (TR)
1727-8255-1-ND - Cut Tape (CT)
1727-8255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84W-B18F
Description
DIODE ZENER 18V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 275 mW ±2% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
275 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 37,659 View Now
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.17200$1.72
100$0.10640$10.64
500$0.07738$38.69
1,000$0.06797$67.97
2,000$0.06001$120.02
5,000$0.05136$256.80
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04600$460.00
20,000$0.04148$829.60
30,000$0.03918$1,175.40
50,000$0.03659$1,829.50
70,000$0.03505$2,453.50
100,000$0.03356$3,356.00
Manufacturers Standard Package
Unit Price without GST:$0.28000
Unit Price with GST:$0.30800

Other Suppliers on DigiKey

37,659In Stock
Ships from Rochester Electronics, LLC