
BZX8450-C7V5R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C7V5RTR-ND - Tape & Reel (TR) 1727-BZX8450-C7V5RCT-ND - Cut Tape (CT) 1727-BZX8450-C7V5RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C7V5R |
Description | DIODE ZENER 7.5V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39,000 | $0.03280 | $1,279.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.16300 | $1.63 |
| 100 | $0.10050 | $10.05 |
| 500 | $0.07294 | $36.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.19200 | $1.92 |
| 100 | $0.08440 | $8.44 |
| 500 | $0.06992 | $34.96 |
| 1,000 | $0.05824 | $58.24 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.28600 |

