Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX8450-B4V7R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-B4V7RTR-ND - Tape & Reel (TR) 1727-BZX8450-B4V7RCT-ND - Cut Tape (CT) 1727-BZX8450-B4V7RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-B4V7R |
Description | DIODE ZENER 4.7V 250MW TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-A4V7-QR | Nexperia USA Inc. | 0 | 1727-BZX84-A4V7-QRTR-ND | $0.22252 | Parametric Equivalent |
| BZX84-B4V7-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B4V7-QRCT-ND | $0.26000 | Parametric Equivalent |
| BZX8450-B4V7-QR | Nexperia USA Inc. | 0 | 1727-BZX8450-B4V7-QRCT-ND | $0.15000 | Parametric Equivalent |
| PZU84-B4V7R | Nexperia USA Inc. | 0 | 1727-PZU84-B4V7RCT-ND | $0.15000 | Parametric Equivalent |
| BZX84B4V7-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 15,385 | 112-BZX84B4V7-HE3_A-08CT-ND | $0.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06600 | $0.66 |
| 25 | $0.05640 | $1.41 |
| 100 | $0.04720 | $4.72 |
| 250 | $0.04268 | $10.67 |
| 500 | $0.03996 | $19.98 |
| 1,000 | $0.03770 | $37.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05427 | $162.81 |
| 6,000 | $0.04841 | $290.46 |
| 9,000 | $0.04542 | $408.78 |
| 15,000 | $0.04205 | $630.75 |
| 21,000 | $0.04005 | $841.05 |
| 30,000 | $0.03811 | $1,143.30 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |



