Parametric Equivalent

BZX8450-B1V8R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-B1V8RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8450-B1V8R |
Description | DIODE ZENER 1.8V 250MW TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 1.8 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05427 | $162.81 |
| 6,000 | $0.04841 | $290.46 |
| 9,000 | $0.04542 | $408.78 |
| 15,000 | $0.04205 | $630.75 |
| 21,000 | $0.04005 | $841.05 |
| 30,000 | $0.03811 | $1,143.30 |
| 75,000 | $0.03385 | $2,538.75 |
| 150,000 | $0.03121 | $4,681.50 |
| 300,000 | $0.02900 | $8,700.00 |
| Unit Price without GST: | $0.05427 |
|---|---|
| Unit Price with GST: | $0.05970 |


