Similar

BZX8450-B15-QR | |
|---|---|
DigiKey Part Number | 1727-BZX8450-B15-QRTR-ND - Tape & Reel (TR) 1727-BZX8450-B15-QRCT-ND - Cut Tape (CT) 1727-BZX8450-B15-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-B15-QR |
Description | DIODE ZENER 15V 250MW TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 11.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C15VDBZR | Texas Instruments | 1,606 | 296-BZX84C15VDBZRCT-ND | $0.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06800 | $0.68 |
| 25 | $0.05960 | $1.49 |
| 100 | $0.04950 | $4.95 |
| 250 | $0.04480 | $11.20 |
| 500 | $0.04190 | $20.95 |
| 1,000 | $0.03954 | $39.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05645 | $169.35 |
| 6,000 | $0.05039 | $302.34 |
| 9,000 | $0.04729 | $425.61 |
| 15,000 | $0.04381 | $657.15 |
| 21,000 | $0.04174 | $876.54 |
| 30,000 | $0.03973 | $1,191.90 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |


