Parametric Equivalent

PZU884LS-C18-QYL | |
|---|---|
DigiKey Part Number | 1727-PZU884LS-C18-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU884LS-C18-QYL |
Description | DIODE ZENER 17.99V 365MW DFN1006 |
Customer Reference | |
Detailed Description | Zener Diode 17.99 V 365 mW ±5.81% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.81% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06126 | $612.60 |
| 20,000 | $0.05559 | $1,111.80 |
| 30,000 | $0.05271 | $1,581.30 |
| 50,000 | $0.05090 | $2,545.00 |
| Unit Price without GST: | $0.06126 |
|---|---|
| Unit Price with GST: | $0.06739 |


