
BZX84-C68,235 | |
|---|---|
DigiKey Part Number | 1727-BZX84-C68,235TR-ND - Tape & Reel (TR) 1727-BZX84-C68,235CT-ND - Cut Tape (CT) 1727-BZX84-C68,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C68,235 |
Description | DIODE ZENER 68V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 68 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C68,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 47.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.14300 | $1.43 |
| 100 | $0.08810 | $8.81 |
| 500 | $0.06380 | $31.90 |
| 1,000 | $0.05591 | $55.91 |
| 2,000 | $0.04923 | $98.46 |
| 5,000 | $0.04196 | $209.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02984 | $298.40 |
| 20,000 | $0.02671 | $534.20 |
| 30,000 | $0.02511 | $753.30 |
| 50,000 | $0.02332 | $1,166.00 |
| 70,000 | $0.02226 | $1,558.20 |
| 100,000 | $0.02122 | $2,122.00 |
| Unit Price without GST: | $0.23000 |
|---|---|
| Unit Price with GST: | $0.25300 |

