BZX84-C3V3,235 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 585
Unit Price: $0.23000
Datasheet

Similar


onsemi
In Stock: 1,955
Unit Price: $0.31000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4,370
Unit Price: $0.36000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.07795
Datasheet

Similar


Diodes Incorporated
In Stock: 53,618
Unit Price: $0.28000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2,915
Unit Price: $0.28000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 10
Unit Price: $0.17000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 10,000
Unit Price: $0.09800
Datasheet

Similar


onsemi
In Stock: 251,876
Unit Price: $0.05600
Datasheet

Similar


onsemi
In Stock: 43,200
Unit Price: $0.05600
Datasheet
Zener Diode 3.3 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C3V3,235

DigiKey Part Number
1727-2129-2-ND - Tape & Reel (TR)
1727-2129-1-ND - Cut Tape (CT)
1727-2129-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-C3V3,235
Description
DIODE ZENER 3.3V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 3.3 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-C3V3,235 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.11600$1.16
100$0.07150$7.15
500$0.05152$25.76
1,000$0.04502$45.02
2,000$0.03953$79.06
5,000$0.03355$167.75
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02984$298.40
20,000$0.02671$534.20
30,000$0.02511$753.30
50,000$0.02332$1,166.00
70,000$0.02226$1,558.20
100,000$0.02122$2,122.00
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900