
BZX84-B51,215 | |
|---|---|
DigiKey Part Number | 1727-BZX84-B51,215TR-ND - Tape & Reel (TR) 1727-BZX84-B51,215CT-ND - Cut Tape (CT) 1727-BZX84-B51,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B51,215 |
Description | DIODE ZENER 51V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B51,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.16900 | $1.69 |
| 100 | $0.10420 | $10.42 |
| 500 | $0.07578 | $37.89 |
| 1,000 | $0.06654 | $66.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04390 | $131.70 |
| 6,000 | $0.03898 | $233.88 |
| 9,000 | $0.03647 | $328.23 |
| 15,000 | $0.03364 | $504.60 |
| 21,000 | $0.03196 | $671.16 |
| 30,000 | $0.03033 | $909.90 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.30800 |

