Similar

BZX84-A2V7-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-A2V7-QRTR-ND - Tape & Reel (TR) 1727-BZX84-A2V7-QRCT-ND - Cut Tape (CT) 1727-BZX84-A2V7-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-A2V7-QR |
Description | DIODE ZENER 2.7V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 250 mW ±1% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C2V7LT1G | onsemi | 2,300 | BZX84C2V7LT1GOSCT-ND | $0.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.59700 | $5.97 |
| 100 | $0.38310 | $38.31 |
| 500 | $0.29042 | $145.21 |
| 1,000 | $0.26052 | $260.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22252 | $667.56 |
| 6,000 | $0.20337 | $1,220.22 |
| 9,000 | $0.20270 | $1,824.30 |
| Unit Price without GST: | $0.96000 |
|---|---|
| Unit Price with GST: | $1.05600 |


