BZX585-C8V2-QX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.38000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.07500
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.58000
Datasheet
Zener Diode 8.2 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C8V2-QX

DigiKey Part Number
1727-BZX585-C8V2-QXTR-ND - Tape & Reel (TR)
1727-BZX585-C8V2-QXCT-ND - Cut Tape (CT)
1727-BZX585-C8V2-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-C8V2-QX
Description
DIODE ZENER 8.2V 300MW SOD523
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
300 mW
Package / Case
Impedance (Max) (Zzt)
10 Ohms
Supplier Device Package
SOD-523
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX585-B8V2,115Nexperia USA Inc.01727-BZX585-B8V2,115CT-ND$0.38000Parametric Equivalent
BZX585-B8V2-QXNexperia USA Inc.01727-BZX585-B8V2-QXTR-ND$0.07500Parametric Equivalent
BZT585B8V2TQ-7Diodes Incorporated031-BZT585B8V2TQ-7CT-ND$0.58000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.08400$0.84
25$0.07320$1.83
100$0.06140$6.14
250$0.05572$13.93
500$0.05230$26.15
1,000$0.04946$49.46
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06784$203.52
6,000$0.06073$364.38
9,000$0.05710$513.90
15,000$0.05302$795.30
21,000$0.05061$1,062.81
30,000$0.04826$1,447.80
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500