


BZX38450-C6V8X | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C6V8XTR-ND - Tape & Reel (TR) 1727-BZX38450-C6V8XCT-ND - Cut Tape (CT) 1727-BZX38450-C6V8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C6V8X |
Description | DIODE ZENER 6.8V 300MW SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.18800 | $1.88 |
| 100 | $0.11630 | $11.63 |
| 500 | $0.08486 | $42.43 |
| 1,000 | $0.07462 | $74.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05802 | $174.06 |
| 6,000 | $0.05175 | $310.50 |
| 9,000 | $0.04854 | $436.86 |
| 15,000 | $0.04494 | $674.10 |
| 21,000 | $0.04280 | $898.80 |
| 30,000 | $0.04072 | $1,221.60 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

