Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX38450-B3V0X | |
|---|---|
DigiKey Part Number | 1727-BZX38450-B3V0XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX38450-B3V0X |
Description | DIODE ZENER 3V 300MW SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 800 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05995 | $179.85 |
| 6,000 | $0.05356 | $321.36 |
| 9,000 | $0.05030 | $452.70 |
| 15,000 | $0.04663 | $699.45 |
| 21,000 | $0.04446 | $933.66 |
| 30,000 | $0.04234 | $1,270.20 |
| 75,000 | $0.03770 | $2,827.50 |
| 150,000 | $0.03483 | $5,224.50 |
| 300,000 | $0.03241 | $9,723.00 |
| Unit Price without GST: | $0.05995 |
|---|---|
| Unit Price with GST: | $0.06595 |


