


BZX384-A68X | |
|---|---|
DigiKey Part Number | 1727-BZX384-A68XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384-A68X |
Description | DIODE ZENER 68V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 68 V 300 mW ±1% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 160 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 47.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21383 | $641.49 |
| 6,000 | $0.19529 | $1,171.74 |
| 9,000 | $0.18584 | $1,672.56 |
| 15,000 | $0.17522 | $2,628.30 |
| 21,000 | $0.16893 | $3,547.53 |
| 30,000 | $0.16282 | $4,884.60 |
| 75,000 | $0.15670 | $11,752.50 |
| Unit Price without GST: | $0.21383 |
|---|---|
| Unit Price with GST: | $0.23521 |


