BZT52H-C75,115 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 1,168
Unit Price: $0.31000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 5,125
Unit Price: $0.25000
Datasheet
Zener Diode 75 V 375 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-C75,115

DigiKey Part Number
1727-3622-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52H-C75,115
Description
DIODE ZENER 75V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 75 V 375 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
375 mW
Impedance (Max) (Zzt)
175 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 52.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04065$121.95
6,000$0.03610$216.60
9,000$0.03377$303.93
15,000$0.03115$467.25
21,000$0.02960$621.60
30,000$0.02808$842.40
75,000$0.02477$1,857.75
150,000$0.02271$3,406.50
300,000$0.02099$6,297.00
Manufacturers Standard Package
Unit Price without GST:$0.04065
Unit Price with GST:$0.04472