
PESD48VV2BTR | |
|---|---|
DigiKey Part Number | 1727-PESD48VV2BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD48VV2BTR |
Description | TVS DIODE 48VWM 67VC TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 67V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 48V (Max) | |
Voltage - Breakdown (Min) | 56V | |
Voltage - Clamping (Max) @ Ipp | 67V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 7.1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13553 | $406.59 |
| 6,000 | $0.12279 | $736.74 |
| 9,000 | $0.11629 | $1,046.61 |
| 15,000 | $0.10898 | $1,634.70 |
| 21,000 | $0.10466 | $2,197.86 |
| 30,000 | $0.10045 | $3,013.50 |
| 75,000 | $0.09122 | $6,841.50 |
| 150,000 | $0.08918 | $13,377.00 |
| Unit Price without GST: | $0.13553 |
|---|---|
| Unit Price with GST: | $0.14908 |

